| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-031 |
633-026-663-031
| Heilind Number: | EDA633-026-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing a versatile solution for your connectivity needs, the Right Angle D-Sub Connector offers high performance in a compact design. With a plug gender, three rows, and boardlocks for secure mounting, this connector is perfect for a wide range of applications. Featuring PC tail termination and gold contact plating, it ensures reliable signal transmission. The nickel-plated steel shell provides durability, while the .120" through hole mating retention type offers added stability. With 26 positions and an operating temperature range of -55 to 85 °C, this connector is suitable for both standard and demanding environments. Upgrade your connectivity setup with this essential component.

