| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-032 |
633-026-663-032
| Heilind Number: | EDA633-026-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. This high-quality connector, featuring 26 positions across 3 rows, is designed for optimal performance in demanding environments. With a durable steel shell and reliable PC tail termination, it ensures secure and stable connections in industrial settings. The gold contact plating offers superior conductivity, while the nickel shell plating provides corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 85°C, it guarantees reliable operation even in extreme conditions. The boardlocks mount type and 4-40 threaded hole mating retention type further enhance its versatility and ease of installation. Upgrade your systems with this essential connector for efficient and dependable connectivity.

