| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-033 |
633-026-663-033
| Heilind Number: | EDA633-026-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. Featuring a robust steel shell with nickel plating, it ensures durability and efficient signal transmission. With 26 gold-plated positions and a 3A amperage rating, it guarantees secure and high-quality connections. Designed for easy installation with boardlocks and PC tail termination, it offers convenience in assembly. Its 4-40 threaded standoff mating retention type further enhances stability. Operating smoothly in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your connectivity setup with this essential component.

