| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-035 |
633-026-663-035
| Heilind Number: | EDA633-026-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a sturdy steel shell plated in nickel, and gold-plated contacts for optimal signal transfer, this connector ensures reliable performance even in demanding environments. Featuring three rows with a total of 26 positions, it offers ample space for multiple connections. The plug gender and boardlocks mount type provide secure and convenient installation, while the PC tail termination method simplifies the wiring process. Mating retention is facilitated by an M3 threaded hole, guaranteeing a stable connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your setup today and experience efficient data transmission with ease.

