| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-040 |
633-026-663-040
| Heilind Number: | EDA633-026-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with the Right Angle D-Sub Connector, a versatile component designed for optimal performance. With a sleek steel shell plated in nickel and gold contacts for efficient signal transmission, this connector boasts a three-amp amperage, making it suitable for various applications. Featuring three rows and 26 positions, it offers ample connectivity options, while the PC tail termination method ensures secure attachment to your devices. The 4-40 threaded fixed standoff mating retention type adds extra stability, and with a wide operating temperature range of -55 to 85°C, it's suitable for use in diverse environments. Trust in this high-quality plug connector for seamless integration in your projects.

