| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-041 |
633-026-663-041
| Heilind Number: | EDA633-026-663-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug features a durable steel shell with nickel plating, ensuring long-lasting quality. With a 3A amperage rating and gold-plated contacts, it guarantees reliable conductivity. Suitable for three-row configurations with 26 positions, it offers ample connectivity options. The boardlock mount type and PC tail termination method provide secure attachment to your devices. Mating retention via .120" through hole ensures stability during operation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this high-quality component.

