| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-042 |
633-026-663-042
| Heilind Number: | EDA633-026-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile component designed for seamless integration into your projects. With a sturdy steel shell and gold-plated contacts, this connector ensures optimal signal transmission and durability. Featuring three rows of 26 positions, it accommodates a wide range of cables for efficient connectivity. The 4-40 threaded hole mating retention type and boardlocks mount type provide secure attachment, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for various industrial applications. Rest assured, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your setup with this essential plug, perfect for demanding environments where reliability is paramount.

