| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-043 |
633-026-663-043
| Heilind Number: | EDA633-026-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for optimal performance, this connector features a 3 A amperage rating, making it suitable for various applications. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity and longevity. Its 26 positions and 3 rows allow for versatile connectivity options, while the PC Tail termination method and Boardlocks mount type ensure easy and secure installation. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is ideal for use in diverse environments. Trust in its quality construction and precision engineering for seamless integration into your systems.

