| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-045 |
633-026-663-045
| Heilind Number: | EDA633-026-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Right Angle D-Sub Connector. Designed for efficiency and durability, it features a 3A amperage and boasts a plug gender for seamless integration. With three rows and a total of 26 positions, it offers ample connectivity options. The boardlocks mount type and PC tail termination method ensure secure and reliable connections. Gold contact plating and nickel shell plating provide optimal conductivity and corrosion resistance. The steel shell material guarantees robustness, while the M3 threaded hole mating retention type further enhances stability. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.

