| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-050 |
633-026-663-050
| Heilind Number: | EDA633-026-663-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a must-have component for your electronic projects. This high-quality plug, featuring three amperage capacity, is designed for seamless integration into your circuitry. With three rows of 26 positions each, it offers ample room for multiple connections. The 4-40 Threaded Hole mount type ensures secure attachment, while the PC Tail termination method guarantees reliable performance. Gold contact plating and nickel shell plating enhance conductivity and durability. Crafted from rugged steel, this connector is built to withstand challenging environments, with an operating temperature range of -55 to 85 °C. Whether you're a professional in need of a dependable solution or a hobbyist looking to upgrade your setup, this connector is a versatile and essential choice. Trust in its performance for all your D-Sub connection needs.

