| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-051 |
633-026-663-051
| Heilind Number: | EDA633-026-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimum performance in electronic assemblies. Featuring a plug gender, it offers seamless integration with compatible devices. With three rows and a total of 26 positions, this connector ensures efficient signal transmission. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable attachment to circuit boards. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Constructed with steel shell material, it offers robust protection in various operating environments. Mating retention type with .120" through hole ensures a reliable connection. Operating temperature range of -55 to 85 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

