| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-052 |
633-026-663-052
| Heilind Number: | EDA633-026-663-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features 26 gold-plated positions in a three-row configuration. With a 4-40 threaded hole mount type and PC tail termination method, it ensures secure and reliable connections. The nickel-plated steel shell offers robust protection, while its operating temperature range of -55 to 85°C guarantees performance in various environments. Perfect for industrial or commercial applications, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

