| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-055 |
633-026-663-055
| Heilind Number: | EDA633-026-663-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug-type connector features three rows with a total of 26 gold-plated positions, ensuring reliable and efficient data transmission. Its 4-40 threaded hole mount type and PC tail termination method make installation a breeze, while the steel shell with nickel plating guarantees durability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is perfect for demanding environmental conditions. Trust in its M3 threaded hole mating retention type for secure connections every time. Upgrade your setup with this essential component for seamless connectivity.

