| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-510 |
633-026-663-510
| Heilind Number: | EDA633-026-663-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a compact design and through-hole mounting capability, it offers seamless integration in various electronic applications. Featuring 26 gold-plated contacts and a durable steel shell with nickel plating, this connector ensures reliable performance in demanding environments. The 3A amperage rating, alongside a wide operating temperature range of -55 to 85°C, guarantees optimal functionality even in extreme conditions. Its plug gender and 3-row configuration make it ideal for high-density setups. The PC tail termination method simplifies installation, while the mating retention type with 4-40 threaded fixed standoff ensures secure connections. Perfect for use in IO and D-Sub applications, this connector is a must-have for your connectivity projects.

