| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-513 |
633-026-663-513
| Heilind Number: | EDA633-026-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for secure and efficient data transmission. This high-performance connector features 26 positions, ideal for a wide range of applications. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. The gold-plated contacts guarantee optimal signal conductivity, while the 4-40 Threaded Standoff mating retention type offers added stability. Suitable for through-hole mounting with PC tail termination, it is easy to install and perfect for industrial use. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

