| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-515 |
633-026-663-515
| Heilind Number: | EDA633-026-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable data transmission in various environments. With three rows and 26 positions, it offers ample connectivity options. The gold-plated contacts and M3 Threaded Hole mating retention provide a secure and stable connection. Suitable for through-hole mounting with PC tail termination, it guarantees easy installation. Operating efficiently in temperatures ranging from -55 to 85 °C, it's ideal for industrial applications. Trust in this connector for seamless data transfer and signal integrity.

