| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-530 |
633-026-663-530
| Heilind Number: | EDA633-026-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performing solution designed for seamless integration into your electronic devices. With a rugged steel shell and gold-plated contacts, this plug guarantees reliable signal transmission in even the most demanding environments. Featuring 26 positions spread across 3 rows, it offers ample connectivity options for your applications. The PC Tail termination method ensures easy and secure attachment to your circuit board, while the 4-40 Threaded Fixed Standoff mating retention type adds extra stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is built to withstand harsh conditions, making it ideal for industrial and commercial use. Upgrade your connectivity setup with this essential component.

