| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-531 |
633-026-663-531
| Heilind Number: | EDA633-026-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features 26 positions across 3 rows, perfect for high-density applications. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity and longevity. The PC Tail termination method and Boardlocks mount type provide secure and easy installation on circuit boards. Operating seamlessly in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Whether for industrial machinery, telecommunications, or computer systems, this connector is essential for maintaining smooth data transmission. Elevate your connectivity solutions with this essential component.

