| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-532 |
633-026-663-532
| Heilind Number: | EDA633-026-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for optimal performance, this connector features a 3A amperage rating and 26 positions, perfect for high-density applications. Its durable steel shell with nickel plating ensures longevity, while gold-plated contacts guarantee reliable conductivity. With a plug gender and boardlocks mount type, it offers easy installation on PCBs. The PC tail termination method allows for seamless soldering, while the 4-40 threaded hole mating retention type ensures a stable connection. Operating in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your connectivity setup with this essential component.

