| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-533 |
633-026-663-533
| Heilind Number: | EDA633-026-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With a compact plug gender and three rows of 26 positions, this connector ensures secure and efficient data transmission. Featuring boardlocks for easy installation, PC tail termination method, and gold contact plating, it guarantees reliable conductivity. The nickel-plated steel shell offers durability, while the 4-40 threaded standoff mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications in the field of connectors and IO devices.

