| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-535 |
633-026-663-535
| Heilind Number: | EDA633-026-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-quality component designed for reliable performance in various electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures long-lasting durability even in demanding environments. Its gold-plated contacts offer superior conductivity, while the 26 positions cater to your complex connectivity needs. With a 3 A amperage rating and an operating temperature range of -55 to 85 °C, it guarantees efficient and stable operation. The boardlock mount type and PC tail termination method make installation a breeze, while the M3 threaded hole mating retention type adds an extra layer of security. Ideal for use in industrial, automotive, and aerospace settings, this connector is a crucial component for your connectivity projects. Stay connected with confidence using our Right Angle D-Sub Connector.

