| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-540 |
633-026-663-540
| Heilind Number: | EDA633-026-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic projects. This high-performance connector features three rows of 26 positions, offering ample connectivity options. With a 3A amperage rating, it ensures reliable power transmission. The plug gender and boardlocks mount type guarantee secure and stable connections, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating provide excellent conductivity and durability, even in demanding environments with an operating temperature range of -55 to 85 °C. The rugged steel shell construction and 4-40 Threaded Fixed Standoff mating retention type further enhance the connector's reliability. Ideal for industrial and commercial applications, this connector is a versatile solution for your connectivity needs.

