| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-541 |
633-026-663-541
| Heilind Number: | EDA633-026-663-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a vital component for seamless data and power transmission in electronic devices. With a robust design and high-performance capabilities, this connector ensures reliable connectivity in demanding environments. Featuring 26 gold-plated positions and a nickel-plated shell, it guarantees optimal signal integrity and durability. The PC Tail termination method and Boardlocks mount type offer secure and efficient installation on circuit boards. Its 3A amperage rating and -55 to 85°C operating temperature range make it suitable for a wide range of applications. Trust in the quality and precision of this connector for your connectivity needs.

