| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-542 |
633-026-663-542
| Heilind Number: | EDA633-026-663-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-performance plug features a durable steel shell with nickel plating, ensuring reliability in a variety of environments. With 26 positions and three rows, it offers ample connectivity options for your devices. The gold-plated contacts guarantee optimal signal transmission, while the PC Tail termination method makes installation a breeze. Boasting a 3A amperage rating and operating temperature range of -55 to 85°C, this connector is built to withstand demanding conditions. Whether for industrial or commercial use, trust in the efficiency and durability of our Right Angle D-Sub Connector.

