| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-543 |
633-026-663-543
| Heilind Number: | EDA633-026-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile component designed for high-performance applications. Featuring 26 positions, this plug connector ensures seamless data transmission with a 3A amperage rating. Constructed with durable steel shell material and nickel plating, it guarantees long-term reliability even in challenging environments. The gold-plated PC tail termination method offers excellent conductivity, while boardlocks provide secure attachment. With its 4-40 threaded standoff mating retention type, installation is effortless. Operable in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial and commercial settings. Trust in its quality and precision for all your connectivity needs.

