| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-545 |
633-026-663-545
| Heilind Number: | EDA633-026-663-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-performance plug features three amperage capabilities, making it ideal for a variety of applications. With three rows of 26 positions, it offers ample connectivity options. The Boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees reliable signal transmission, while nickel shell plating provides durability. The steel shell construction and M3 Threaded Hole mating retention type further enhance its robustness. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity setup with this essential component.

