| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-550 |
633-026-663-550
| Heilind Number: | EDA633-026-663-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. Featuring a durable steel shell plated with nickel, this connector ensures reliable performance in a variety of environments. With 26 gold-plated positions and a 3A amperage rating, it guarantees efficient signal transmission. Its 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. The 3-row design and 4-40 threaded fixed standoff mating retention type provide added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

