| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-551 |
633-026-663-551
| Heilind Number: | EDA633-026-663-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for optimal performance, this plug connector features three amperage capacity, ideal for various applications. With three rows and twenty-six positions, it offers ample connectivity options. The 4-40 threaded hole mount type ensures secure installation, while the PC tail termination method facilitates easy and efficient wiring. Gold contact plating guarantees excellent signal transmission, and the nickel shell plating provides durability. The steel shell material and operating temperature range of -55 to 85°C make it suitable for industrial environments. Stay connected seamlessly with this high-quality connector.

