| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-552 |
633-026-663-552
| Heilind Number: | EDA633-026-663-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Featuring a Plug gender, it ensures secure and reliable connections in industrial and commercial applications. With three rows and 26 positions, this connector offers ample versatility for your wiring needs. The 4-40 Threaded Hole mount type and PC Tail termination method guarantee easy installation on circuit boards. Its durable steel shell with nickel plating and gold contact plating ensure longevity and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for demanding environments. Upgrade your setups with this essential component for enhanced performance.

