| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-553 |
633-026-663-553
| Heilind Number: | EDA633-026-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug-type connector features 26 positions across three rows, accommodating a wide range of connections with a secure 4-40 Threaded Hole mount. The PC Tail termination method ensures reliable contact, while gold-plated contacts and nickel-plated steel shell guarantee durability and conductivity. Operating seamlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for demanding environments. Whether for industrial machinery, telecommunications, or computer peripherals, this connector delivers efficient signal transmission with ease. Upgrade your connectivity with this essential component.

