| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-555 |
633-026-663-555
| Heilind Number: | EDA633-026-663-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-555 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for seamless integration, this plug features a 3A amperage rating and 26 positions, ensuring optimal performance in data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting, high-quality connections. The 4-40 threaded hole mount type and PC tail termination method offer easy installation, while the M3 threaded hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and dependable connectivity.

