| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-010 |
633-044-263-010
| Heilind Number: | EDA633-044-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With 44 gold flash contacts and a 3A amperage rating, it delivers efficient power and signal transmission. Its through-hole mount type and PC tail termination method offer easy installation. Perfect for high-speed data transfer, this connector is ideal for industrial applications, with a wide operating temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

