| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-011 |
633-044-263-011
| Heilind Number: | EDA633-044-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. Featuring a durable steel shell with nickel plating, this connector ensures reliable signal transmission in demanding environments. With 44 positions and 3A amperage, it offers ample power and versatility for various applications. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Its three rows and mating retention type make it easy to install and maintain, while its -55 to 85°C operating temperature range ensures dependable performance even in extreme conditions. Upgrade your setup with this essential connector for optimal functionality and productivity.

