| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-013 |
633-044-263-013
| Heilind Number: | EDA633-044-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for seamless data transfer. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With a gold flash contact plating, it guarantees efficient conductivity. Its 44 positions and 3A amperage capacity make it suitable for various applications. The through-hole mount type with PC tail termination offers easy installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial use. Complete with 4-40 threaded standoff mating retention, it provides secure and stable connections. Upgrade your connectivity with this essential component.

