| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-015 |
633-044-263-015
| Heilind Number: | EDA633-044-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. This high-performance connector boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in even the most demanding environments. With 44 positions and three rows, it offers ample connectivity options for your applications. Featuring a unique M3 Threaded Hole mating retention type, it guarantees a secure connection every time. Gold flash contact plating and a maximum amperage of 3A ensure optimal signal transmission. Designed for easy installation with a through-hole mounting type and PC tail termination method, it's a versatile choice for a wide range of projects. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial, automotive, and aerospace applications. Upgrade your connectivity setup with our Right Angle D-Sub Connector today.

