| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-030 |
633-044-263-030
| Heilind Number: | EDA633-044-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for your electronic connectivity needs. This plug-type connector features three amperes of power and is designed for seamless integration onto circuit boards with its convenient Boardlocks mount type. With PC Tail termination method and gold flash plating on its contacts, it ensures reliable and durable performance. The nickel-plated steel shell houses 44 positions, offering ample connectivity options for your applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector guarantees high performance even in demanding environments. Incorporating 4-40 Threaded Fixed Standoff mating retention, it ensures secure and stable connections. Trust in this essential connector for efficient and effective data transmission in your devices.

