| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-031 |
633-044-263-031
| Heilind Number: | EDA633-044-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features 44 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers reliable conductivity in various environments. The gold flash contact plating guarantees long-lasting quality, while the PC tail termination method simplifies installation. Suitable for a range of applications, this connector is ideal for use in industrial settings. Trust in its robust construction and wide operating temperature range, from -55 to 85°C, for consistent performance. Upgrade your connectivity solutions with this essential component.

