| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-032 |
633-044-263-032
| Heilind Number: | EDA633-044-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. With a robust design featuring 44 positions and three rows, this plug connector ensures secure and efficient data transmission. Ideal for board-to-board connections, it boasts PC Tail termination and durable steel shell construction with nickel plating. The gold flash contact plating guarantees reliable signal conductivity, while the 4-40 threaded hole mating retention type provides added stability. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for seamless connectivity.

