| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-033 |
633-044-263-033
| Heilind Number: | EDA633-044-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficiency, this high-performance plug features a 44-position layout, ideal for complex connections. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable mounting on your board. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of applications. Complete with 4-40 threaded standoff mating retention, this connector is a must-have for any project requiring dependable data transmission. Upgrade your setup with this essential component and experience seamless connectivity like never before.

