| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-035 |
633-044-263-035
| Heilind Number: | EDA633-044-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration onto circuit boards. With a compact form factor and three rows of 44 positions each, this connector offers exceptional functionality in a wide range of applications. Boasting a durable steel shell with nickel plating, it ensures reliable performance even in harsh environments, while the gold flash contact plating guarantees optimal signal transmission. Featuring boardlocks for secure mounting and PC tail termination for easy installation, this connector is a must-have for any electronics project. Its M3 threaded hole mating retention type adds an extra layer of stability, making it perfect for industrial use. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for both indoor and outdoor settings. Upgrade your connectivity infrastructure with this high-quality connector, the perfect choice for demanding electronic systems.

