| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-040 |
633-044-263-040
| Heilind Number: | EDA633-044-263-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this Right Angle D-Sub Connector, designed for efficient data transmission in a variety of electronic applications. With a durable steel shell and gold flash contact plating, it ensures reliable performance even in demanding environments. Featuring 44 positions and three rows, it offers ample space for multiple connections. The PC tail termination method and boardlocks mount type make installation a breeze, while the 4-40 threaded fixed standoff mating retention type provides secure attachment. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for use in harsh conditions. Trust in its 3A amperage rating and nickel shell plating for efficient power and signal transfer. Elevate your connectivity solutions with this high-quality D-Sub connector.

