| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-041 |
633-044-263-041
| Heilind Number: | EDA633-044-263-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for enhanced longevity. With three rows and 44 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold flash contact plating guarantees efficient signal transmission. Equipped with boardlocks for easy installation, this connector is ideal for use in demanding environments, with an operating temperature range of -55 to 85 °C. Upgrade your setup with this essential component for seamless data transfer and communication.

