| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-042 |
633-044-263-042
| Heilind Number: | EDA633-044-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for high performance, this connector features a durable steel shell with nickel plating, ensuring reliability in demanding environments. With a 3A amperage rating and gold flash contact plating, it guarantees optimal conductivity. Its boardlocks mount type and PC Tail termination method offer easy and secure installation. Boasting 44 positions across 3 rows, it accommodates complex connectivity needs. The 4-40 threaded hole mating retention type further enhances stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for various applications. Trust in its quality to deliver seamless connectivity every time.

