| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-043 |
633-044-263-043
| Heilind Number: | EDA633-044-263-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features a 3 A amperage and three rows for seamless data transmission. With a boardlocks mount type and PC tail termination method, installation is a breeze. The contact plating of gold flash ensures optimal conductivity, while the nickel shell plating offers protection against corrosion. With 44 positions, this connector is versatile for various applications. Its mating retention type, 4-40 threaded standoff, guarantees secure connections. Crafted from steel, it can withstand harsh operating environments with an operating temperature range of -55 to 85 °C. Elevate your connectivity with this essential component.

