| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-045 |
633-044-263-045
| Heilind Number: | EDA633-044-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance plug features three amperage, making it ideal for efficient power transmission. With three rows and 44 positions, it offers ample connection options for your devices. The durable steel shell with nickel plating ensures long-lasting durability, while gold flash contact plating guarantees reliable conductivity. Boardlocks mount type and PC tail termination method provide secure and convenient installation. Mating retention is facilitated through an M3 threaded hole, adding to the connector's stability. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse environments, making it a versatile choice for your connectivity needs.

