| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-050 |
633-044-263-050
| Heilind Number: | EDA633-044-263-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration. This high-quality plug features 44 positions across three rows, ensuring versatile compatibility in various applications. With a sturdy steel shell and reliable gold flash contact plating, it guarantees durability and efficient signal transmission. Its 4-40 threaded hole mount type and PC tail termination method make installation a breeze, while the mating retention type with 4-40 threaded fixed standoff offers added security. Operating flawlessly in temperatures ranging from -55 to 85°C, it's the ideal choice for industrial or commercial environments. Upgrade your setup with this essential component for optimal performance.

