| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-051 |
633-044-263-051
| Heilind Number: | EDA633-044-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This Plug connector features 44 positions across three rows, ensuring ample connectivity options. With a robust shell made of nickel-plated steel, it offers durability and reliable performance in various environments. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Gold flash contact plating guarantees excellent conductivity, while the .120" through-hole mating retention type adds to its secure connection capability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding industrial or commercial settings. Upgrade your connectivity with this essential component.

