| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-052 |
633-044-263-052
| Heilind Number: | EDA633-044-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features 44 positions spread across three rows, offering ample connectivity options. With a 3A amperage rating, it ensures reliable power transmission. The PC Tail termination method and 4-40 Threaded Hole mount type make installation a breeze, while the Gold Flash contact plating guarantees excellent conductivity. Constructed with a sturdy steel shell plated with nickel, this connector is durable and resilient. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile solution for demanding environments. Elevate your connectivity game with this essential component.

