| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-055 |
633-044-263-055
| Heilind Number: | EDA633-044-263-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. This plug features a 3A amperage rating and boasts a durable steel shell with nickel plating, ensuring reliable operation even in demanding environments. With 44 positions and three rows, it offers ample connectivity options for your devices. The 4-40 threaded hole mount type and PC tail termination method provide secure and convenient installation. Gold flash contact plating guarantees efficient signal transmission, while the M3 threaded hole mating retention type adds an extra level of stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of industrial and commercial settings. Elevate your connectivity experience with this essential component.

