| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-510 |
633-044-263-510
| Heilind Number: | EDA633-044-263-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a sturdy steel shell and gold flash contact plating, this plug connector ensures reliable performance and durability. Featuring 44 positions and three rows, it offers ample connectivity options for your devices. The through-hole mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for use in diverse environments. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your toolbox. Upgrade your connections today with this high-quality component.

